PROGUARD 2 Door Steel Floor Standing Safe 44 in 43in, 18 in
- RS Stock No.:
- 793-532
- Mfr. Part No.:
- F114 (44 X43 X18 INCH)
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP116,644.02
(exc. VAT)
PHP130,641.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,644.02 |
*price indicative
- RS Stock No.:
- 793-532
- Mfr. Part No.:
- F114 (44 X43 X18 INCH)
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Sub Type | Flammable | |
| Product Type | Safe | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Yellow | |
| Depth | 18in | |
| Standards/Approvals | OSHA | |
| Height | 44in | |
| Width | 43in | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Sub Type Flammable | ||
Product Type Safe | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Yellow | ||
Depth 18in | ||
Standards/Approvals OSHA | ||
Height 44in | ||
Width 43in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD 2 Door Steel Floor Standing Safe 65 in 43in, 18 in
- PROGUARD 2 Door Steel Floor Standing Safe 65 in 43in, 34 in
- PROGUARD 1 Door Steel Floor Standing Safe 22 in 17in, 17 in
- Bott 2 Door Steel Floor Standing Cupboard 550 mm 1.05m, 550 mm
- Bott 2 Door Steel Floor Standing Cupboard 550 mm 800mm, 550 mm
- RS PRO 2 Door Steel Floor Standing Cupboard 615mm, 505 mm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 460 mm
- Bott 2 Door Steel Floor Standing Cupboard 350 mm 1.05m, 350 mm
