Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- RS Stock No.:
- 663-886
- Mfr. Part No.:
- 40021205.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,924.19
(exc. VAT)
PHP85,035.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,924.19 |
*price indicative
- RS Stock No.:
- 663-886
- Mfr. Part No.:
- 40021205.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 900mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 900mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly crafted to meet the demands of both storage and durability in any workspace. With its robust, reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tonnes, accommodating various tools and equipment effortlessly. Designed with two adjustable galvanised steel shelves, it can support up to 100 kg U.D.L. each, ensuring versatile and adaptable storage options. The chic powder-coated finish in a striking crimson red, complemented by light grey accents, not only enhances its aesthetic appeal but also provides a durable surface that resists wear and tear. This cupboard is perfectly sized for efficient use of space while offering an organised solution to your storage needs.
Robust reinforced steel housing for exceptional durability
Powder coated surface for a tough and long lasting finish
Attractive crimson red and light grey colour scheme enhances visual appeal
Compact dimensions fits seamlessly into your workspace
Perfo panel lined doors ensure easy access while maintaining security
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
