Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-435
- Mfr. Part No.:
- 40021130.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,048.50
(exc. VAT)
PHP191,574.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP171,048.50 |
*price indicative
- RS Stock No.:
- 663-435
- Mfr. Part No.:
- 40021130.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is expertly designed to enhance the organisation and storage efficiency of your workspace. With robust, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for heavy-duty storage needs. Its double, louvre panel lined doors not only facilitate easy access but also add durability. Accompanied by a versatile 81-piece bin kit and two adjustable, galvanised steel shelves, each able to support 100kg, it provides a practical solution for keeping tools and materials neatly organised. Finished in a sleek, powder-coated light grey, the cupboard blends seamlessly into any environment while standing up to the wear and tear of a busy workshop.
Heavy duty steel housing ensures long lasting durability
Double louvre panel lined doors enhance accessibility and strength
Includes a comprehensive 81 piece bin kit for optimal organisation
Two adjustable galvanised steel shelves allow for flexible storage options
Powder coated finish in RAL 7035 light grey resists corrosion and wear
Space saving design with compact dimensions
Ideal for a variety of professional settings ensuring functionality and style
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
