Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-912
- Mfr. Part No.:
- 40301030.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP281,873.65
(exc. VAT)
PHP315,698.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP281,873.65 |
*price indicative
- RS Stock No.:
- 662-912
- Mfr. Part No.:
- 40301030.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to meet the needs of modern workspace storage, combining robust functionality with a stylish finish. Constructed with heavy duty reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle any heavy duty demands. Featuring double window panel doors, it provides easy access to stored items while adding a visually appealing element to your environment. The unit is available in a durable powder coat finish in RAL 7035 light grey or RAL 5010 gentian blue, making it a versatile addition to any space. With its compact dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it fits into various settings without compromising on capacity or accessibility.
Double window panel doors provide convenient visibility and access
Robust powder coated finish offers enhanced resistance to wear and tear
Compact dimensions make it suitable for various workspaces without sacrificing storage space
Sliding vertical louvre panels enhance organisation of contents within the cupboard
Designed for diverse applications including workshops offices and industrial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
