Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-231
- Mfr. Part No.:
- 40021197.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,155.91
(exc. VAT)
PHP104,334.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,155.91 |
*price indicative
- RS Stock No.:
- 662-231
- Mfr. Part No.:
- 40021197.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for those who require robust storage solutions without compromising on style. Crafted from heavy-duty, reinforced steel, this cupboard offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial applications. Its double, perforated panel-lined doors enhance security and accessibility, while the durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey ensures it not only lasts but also fits seamlessly into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard is space-efficient yet offers ample storage for tools and equipment, making it a fantastic addition to any workshop or office environment.
Constructed from reinforced sheet steel for exceptional durability
Double doors provide easy access while maintaining secure storage
Perforated door design enhances ventilation and visibility
Finished with a powder coat in professional grade RAL colours
Light grey secondary finish complements the primary gentian blue
Compact dimensions optimise space in tight work environments
Ideal for workshops or offices requiring secure storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
