Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- RS Stock No.:
- 661-641
- Mfr. Part No.:
- 40021128.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 661-641
- Mfr. Part No.:
- 40021128.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Depth | 650mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1050mm | ||
Depth 650mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for robust storage solutions, accommodating up to 1.5 tonnes with its heavy-duty, reinforced steel housing. This cupboard features double, louvre panel-lined, reinforced doors, ensuring durability and secure storage for various tools and materials. Finished in a sleek RAL 5010 gentian blue complemented by light grey accents (RAL 7035), it offers an appealing aesthetic alongside its functionality. With dimensions of 1050mm in width, 650mm in depth, and a height of 2000mm, it is versatile enough to fit in numerous working environments while providing ample storage space. The cupboard's powder-coated surface not only enhances its durability but also makes it easy to maintain.
Heavy duty reinforced steel housing ensures long lasting durability
Double louvre panel lined doors provide efficient airflow and visibility of stored items
Easy access due to the reinforced door design catering to frequent use
Sleek RAL 5010 gentian blue finish with light grey accents offers a professional appearance
Powder coated surface aids in resistance to scratches and easy cleaning
Versatile dimensions make it suitable for both commercial and industrial settings
Louvre back panel facilitates additional mounting options for varied storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
