Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-592
- Mfr. Part No.:
- 40021198.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 661-592
- Mfr. Part No.:
- 40021198.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for robust storage solutions in demanding environments. Featuring a heavy-duty, reinforced steel housing, this cupboard supports a substantial total capacity of up to 1.5 tonnes, making it ideal for storing various tools and materials securely. Its double louvre panel lined doors and perforated back panel not only enhance durability but also facilitate optimal airflow and visibility. Finished in a stylish yet resilient powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it seamlessly combines functionality with an appealing aesthetic. With dimensions of 1050x650x1200mm, this cupboard occupies a manageable footprint while offering ample space. The cupboard effectively balances strength and design, making it the perfect addition for enhancing your workspace efficiency.
Heavy duty reinforced steel construction for outstanding durability
Double louvre panel lined doors enhance airflow and visibility
Perforated back panel allows for versatile storage options
Finished in a robust powder coat paint that resists wear and tear
Perfectly suited for industrial and workshop settings enhancing productivity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
