Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-437
- Mfr. Part No.:
- 40021200.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 661-437
- Mfr. Part No.:
- 40021200.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard provides an ideal storage solution for heavy-duty applications, featuring a robust steel housing designed to withstand demanding environments. With a remarkable capacity of up to 1.5 tonnes, this cupboard is equipped with durable, reinforced doors and a louvre back panel, ensuring secure and efficient organisation of tools and materials. Finished in a striking powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, it not only meets functional needs but also adds a touch of sophistication to your workspace. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard is practical for various settings where quality and resilience are paramount.
Constructed from high quality sheet steel for enhanced durability
Louvre panel lined doors improve ventilation and accessibility
Double reinforced doors prevent wear and tear over time
Elegant powder coat finish resists scratches and maintains appearance
Compact dimensions make it suitable for various workspace layouts
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
