Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 660-453
- Mfr. Part No.:
- 16926751.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,358.69
(exc. VAT)
PHP49,681.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,358.69 |
*price indicative
- RS Stock No.:
- 660-453
- Mfr. Part No.:
- 16926751.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to provide a robust and reliable storage solution for any workspace. Crafted from fully welded sheet steel, this cupboard boasts double, ventilated doors, ensuring adequate airflow while securely housing its contents. With two adjustable galvanised steel shelves capable of holding up to 75kg, it caters to diverse storage needs. Finished in a light grey powder coat, it not only offers durability but also complements a variety of environments. With dimensions of 1050x350x900mm, it presents an efficient use of space while remaining easy to access. This cupboard is ideal for managing tools, equipment, or documents, making it a versatile addition to any professional setting.
Constructed from fully welded sheet steel for enhanced durability
Features double ventilated doors that provide airflow and easy access
Equipped with two adjustable galvanised steel shelves for flexible storage
Has a shelf load capacity of 75kg accommodating heavy items with ease
Finished in a durable powder coat paint in light grey resistant to wear
Light grey finish ensures compatibility with various workplace aesthetics
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door 350 mm
