Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- RS Stock No.:
- 660-174
- Mfr. Part No.:
- 16926272.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,281.40
(exc. VAT)
PHP58,555.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,281.40 |
*price indicative
- RS Stock No.:
- 660-174
- Mfr. Part No.:
- 16926272.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Depth | 350mm | |
| Height | 1000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1050mm | ||
Depth 350mm | ||
Height 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to optimise your storage solutions while ensuring durability and efficiency in the workspace. Crafted with a robust, fully welded steel housing, this cupboard features double window panel doors for easy visibility of contents. With a finished size of 1050x350x1000mm, it provides ample space with two adjustable galvanised steel shelves, allowing you to customise the layout according to your needs. This cupboard not only meets aesthetic standards with its light grey, powder coat finish in RAL 7035, but also supports a substantial shelf load capacity of 75kg U.D.L., making it ideal for a workshop or garage environment where reliability is paramount.
Fully welded steel construction ensures long lasting durability
Double window panel doors enhance visibility and accessibility
Two adjustable shelves allow for flexible storage configurations
Generous shelf load capacity of 75kg U.D.L. accommodates various items
Elegant light grey powder coat finish in RAL 7035 for a professional appearance
Easy to maintain and clean supporting a tidy workspace
Suitable for use in diverse environments including workshops and garages
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
