Bott 2 Door, 3 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-839
- Mfr. Part No.:
- 16926575.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,457.83
(exc. VAT)
PHP122,592.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,457.83 |
*price indicative
- RS Stock No.:
- 659-839
- Mfr. Part No.:
- 16926575.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is an ultimate storage solution designed for efficiency and durability. Crafted with a fully welded steel housing, this cupboard ensures robust protection for your tools and equipment. Featuring double, reinforced doors and four adjustable height, galvanized steel shelves, it provides ample space with a load capacity of 75kg U.D.L per shelf. Additionally, it includes three spacious drawers with 100% extension slides, accommodating diverse storage needs. Finished in a sleek powder coat paint in RAL 7035 light grey, this cupboard seamlessly blends into any workspace while providing exceptional practicality and organization.
Each drawer has a load capacity of 75kg for varied storage needs
Stylish powder coat finish in light grey enhances visual appeal
Compact dimensions (WxDxH is 1050x550x2000mm) fit perfectly in various work environments
