Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- RS Stock No.:
- 659-238
- Mfr. Part No.:
- 16926510.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,768.46
(exc. VAT)
PHP74,780.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,768.46 |
*price indicative
- RS Stock No.:
- 659-238
- Mfr. Part No.:
- 16926510.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1000mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 1050mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1000mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 1050mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is designed for efficient storage, featuring a robust and fully welded steel housing that ensures durability. With double, reinforced doors for security and ease of access, it boasts six adjustable galvanised steel shelves capable of holding up to 75kg each. This versatile cupboard is subdivided into 28 compartments, each dimensioned at 235mm wide, 310mm deep, and 100mm high, providing an ideal solution for organising tools and materials. Finished in a sleek and durable powder coat paint in RAL 7035 light grey, this cupboard not only meets your storage needs but also adds a modern aesthetic to any workspace. Its compact size of 1050x350x1000mm makes it suitable for various environments without occupying too much space.
Constructed with fully welded steel for outstanding durability
Double reinforced doors enhance security while providing easy access
Features six adjustable galvanised steel shelves for flexible storage
Each of the 28 compartments optimally sized to store various items
Finished in a durable light grey powder coat for a modern appearance
Compact dimensions are perfect for any workspace without overwhelming the area
Shelf load capacity of 75kg ensures it can hold a significant amount of weight
Designed for both functionality and aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1050mm, 350 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
