SMC LEFS Series Servo Motor
- RS Stock No.:
- 623-354
- Mfr. Part No.:
- LE-D-P56M-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP28,668.56
(exc. VAT)
PHP32,108.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,668.56 |
*price indicative
- RS Stock No.:
- 623-354
- Mfr. Part No.:
- LE-D-P56M-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Servo Motor | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | LEFS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Servo Motor | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Series LEFS | ||
- COO (Country of Origin):
- JP
The SMC Motor replacement unit designed for use with SMCs LEF Series. It is used in precision positioning applications where compact motion control is required. This unit is compatible with various linear and rotary actuators and supports high-resolution, repeatable movement.
Durable construction
Compact design
Related links
- SMC LEFS Series Servo Motor
- Omron G Series Servo Motor 1 Phase, 230V
- Omron G Series Servo Motor 1 Phase, 230V
- Omron G Series Servo Motor 1 Phase, 230V
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
