SCHAEFFLER Shim, 50 mm x 50mm x 200 μm

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP1,840.39

(exc. VAT)

PHP2,061.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP1,840.39PHP184.039

*price indicative

RS Stock No.:
935-397
Mfr. Part No.:
SHIMS-50-020-AR-50X50X0.20
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Shim

Material

Stainless Steel

Thickness

200μm

Length

50mm

Width

50mm

Colour

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The SCHAEFFLER shim provides efficient alignment solutions for machines and components. Designed for precision, It facilitate optimal positioning and stability in various mechanical setups.

Solid, stainless steel construction ensures durability and strength

Compact size of 50 mm x 50 mm fits easily in constrained spaces

Weight of approximately 4 grams enhances ease of handling

Rounded and deburred discs prevent damage to surfaces and ease installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy