Karcher 1.092-010.0 Steam Cleaner 3 kW, 8 bar working pressure

N

Subtotal (1 unit)*

PHP513,336.21

(exc. VAT)

PHP574,936.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP513,336.21

*price indicative

RS Stock No.:
718-999
Mfr. Part No.:
1.092-010.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Operating Pressure

8bar

Product Type

Steam Cleaner

Maximum Temperature

173°C

Supply Voltage

240V

Tank Capacity

5.6L

Power

3kW

Overall Width

495mm

Cable Length

7.5m

Weight

40kg

Plug Type

2-Pin (EU)

Overall Height

965mm

Overall Depth

640mm

COO (Country of Origin):
DE
The Karcher Steam cleaner and wet vacuum cleaner, offering the best of both worlds for efficient cleaning. Designed with seven operational modes, it provides a user-friendly experience enhanced by an informative display. The combination of powerful steam and wet vacuum functionality makes it Ideal for tackling a variety of messes, from stubborn dirt to routine cleaning tasks. With accessories and innovative features, this appliance is equipped to handle both hot and cold water cleaning needs, making it a valuable addition to any home or commercial cleaning arsenal.

Three-stage steam flow control optimises cleaning according to different surfaces

Integrated wet vacuum functionality enhances cleaning efficiency

Hot water operation and simultaneous vacuuming ensure thorough cleaning

A 3.5-litre removable boiler enables easy refilling for uninterrupted use

Safety lock on the steam gun prevents accidental activation for added safety

eco efficiency mode promotes sustainable cleaning practices while saving energy

Hot water temperature can reach up to 173 °C for effective dirt removal

A comprehensive range of accessories allows for various cleaning applications

The robust stainless steel housing ensures durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy