Karcher 1.092-019.0 Steam Cleaner 3 kW, 8 bar working pressure
- RS Stock No.:
- 718-998
- Mfr. Part No.:
- 1.092-019.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP612,851.72
(exc. VAT)
PHP686,393.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP612,851.72 |
*price indicative
- RS Stock No.:
- 718-998
- Mfr. Part No.:
- 1.092-019.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Operating Pressure | 8bar | |
| Product Type | Steam Cleaner | |
| Maximum Temperature | 173°C | |
| Supply Voltage | 240V | |
| Tank Capacity | 5.6L | |
| Power | 3kW | |
| Overall Width | 495mm | |
| Cable Length | 7.5m | |
| Weight | 39kg | |
| Plug Type | 2-Pin (EU) | |
| Overall Height | 965mm | |
| Overall Depth | 640mm | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Operating Pressure 8bar | ||
Product Type Steam Cleaner | ||
Maximum Temperature 173°C | ||
Supply Voltage 240V | ||
Tank Capacity 5.6L | ||
Power 3kW | ||
Overall Width 495mm | ||
Cable Length 7.5m | ||
Weight 39kg | ||
Plug Type 2-Pin (EU) | ||
Overall Height 965mm | ||
Overall Depth 640mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Karcher Steam cleaner and wet vacuum cleaner is a versatile cleaning machine that combines steam cleaning and wet vacuum capabilities, delivering exceptional Value alongside outstanding performance. Designed for both home and professional use, this machine ensures effective cleaning with its robust stainless steel construction and impressive longevity. With features such as a three-stage steam flow control and integrated wet vacuum cleaner, it effortlessly tackles stubborn dirt without the need for harsh chemicals.
Ultra-high steam pressure of 8 bar ensures effective dirt removal
Three operating modes allow for flexible cleaning options tailored to different surfaces
Integrated wet vacuum function enables simultaneous cleaning and drying for fast results
Cold water rinsing capability pre-soaks heavily soiled surfaces, enhancing cleaning efficiency
LED status indicators provide clear visibility of machine functions
A 5.6-litre fresh water tank allows for longer cleaning sessions without frequent refills
Built-in safety features, including a steam gun safety lock, enhance user security during operation
User-friendly rotary switch simplifies mode selection, allowing adjustments on the go
Related links
- Karcher 1.092-010.0 Steam Cleaner 3 kW, 8 bar working pressure
- Karcher 1.092-301.0 Steam Cleaner 2.25 kW, 4 bar working pressure
- Karcher 10921040 Steam Cleaner 2.3 kW, 4 bar working pressure
- Karcher 1.513-652.0 Steam Cleaner 1.9 kW, 3.5 bar working pressure
- HAZET Handheld Pressure Sprayer 0.227 L
- Karcher 1.513-501.0 Steam Cleaner 1.6 kW
- Karcher 6.960-019 Steam Cleaner Cloth
- Karcher Handheld Spray Lance, 300 bar working presssure
