CK Staples 1000 Each Per pack
- RS Stock No.:
- 794-847
- Mfr. Part No.:
- 496004
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP446.27
(exc. VAT)
PHP499.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP446.27 |
*price indicative
- RS Stock No.:
- 794-847
- Mfr. Part No.:
- 496004
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Staples | |
| Staple Size | 12 mm | |
| Quantity Per Package | 1000Each | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Staples | ||
Staple Size 12 mm | ||
Quantity Per Package 1000Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Staple is high-quality steel staples designed for a variety of staple guns, providing reliable performance for your stapling needs.
High quality steel staples are galvanised for corrosion protection
Compatible with C.K staple guns and other models
Pack contains 1000 staples sized 10.5 x 12 mm
Guarantee of 1 year against defective materials or workmanship
