CK Staples 1000 Each Per pack

N

This image is representative of the product range

Subtotal (1 unit)*

PHP361.44

(exc. VAT)

PHP404.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP361.44

*price indicative

RS Stock No.:
794-845
Mfr. Part No.:
496002
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Staples

Staple Size

8 mm

Quantity Per Package

1000Each

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Staples offer high-quality fastening solutions designed for maximum efficiency in various applications, ensuring reliable performance with every use.

Manufactured from high-quality steel, galvanised for superior corrosion protection

Compatible with C.K heavy-duty staple guns and other staple gun models

Contains 1000 pieces measuring 10.5 x 8 mm, suitable for diverse tasks

Weighs 110 grams, making them easy to handle and apply

Packaged in units of 1000, ensuring ample supply for extensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy