Bosch Staple 1000 Per Pack Per pack
- RS Stock No.:
- 674-066
- Mfr. Part No.:
- 2609255825
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
PHP497.59
(exc. VAT)
PHP557.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP497.59 | PHP0.498 |
*price indicative
- RS Stock No.:
- 674-066
- Mfr. Part No.:
- 2609255825
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Staple | |
| Staple Size | 12 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Staple | ||
Staple Size 12 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch staple is a Basic fastener designed for routine stapling tasks in commercial and workshop settings. Supplied in bulk packaging, it supports repeated loading for sustained use and is intended for compatibility with general-purpose stapling equipment. The product suits environments where frequent replenishment of fastening consumables is required.
1,000 per pack reduces reloading frequency and downtime
Staple leg length 12 mm supports deeper material penetration
Pack quantity enables extended operational supply for tools
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
