Rapid Remover Staple Remover

Subtotal (1 unit)*

PHP152.14

(exc. VAT)

PHP170.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP152.14

*price indicative

RS Stock No.:
652-302
Mfr. Part No.:
10400085
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple Remover

Sub Type

Remover

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid staple remover C1 is designed to simplify your office tasks by effortlessly removing staples without damaging paper or risking broken nails. Its superior grip allows for easy handling, making it Ideal for frequent use in any office environment. Crafted from Durable ABS plastic and steel, this reliable tool combines functionality with a sleek black finish, ensuring it stands out in your stationery collection. Whether you’re tackling a single sheet or a thicker stack, the robust design and chrome-finished steel jaws ensure a seamless performance, making staple removal a breeze.

Removes all types of office staples efficiently

Exceptional grip enhances user control during operation

Constructed from sturdy ABS plastic and steel for longevity

Dimensions of 60 x 31 x 43 mm provide a Compact design for easy storage

Durable chrome finished steel jaws add to its reliability

Lightweight at 35 g, making it easy to carry and use

5-year guarantee ensures sustained quality and performance

Non-integrated design allows for versatile use across various paper types

Electrical-free operation ensures safety and ease of use

Packing unit contains 120, Ideal for workplace replenishment

Related links