Wurth Elektronik M3 Spacer Stud, 30 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 736-142
- Mfr. Part No.:
- 971300361
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP299.65
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP745.93
(exc. VAT)
PHP835.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 58 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP745.93 | PHP74.593 | - |
| 5 - 9 | PHP686.00 | PHP68.60 | PHP299.65 |
| 10 + | PHP619.61 | PHP61.961 | PHP1,263.20 |
*price indicative
- RS Stock No.:
- 736-142
- Mfr. Part No.:
- 971300361
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 30mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 30mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Spacer stud is a robust mechanical component designed to facilitate the assembly of electronic equipment by providing essential support and separation between various parts.
Constructed from Durable steel for enhanced mechanical strength
Gloss zinc surface finish ensures corrosion resistance
Operating temperature range of -55 up to +150 °C for versatile applications
Complies with RoHS and REACh regulations, ensuring environmental safety
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
