Wurth Elektronik M3 Spacer Stud, 25 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 736-141
- Mfr. Part No.:
- 971250351
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP626.99
(exc. VAT)
PHP702.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 36 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP626.99 | PHP62.699 | - |
| 5 - 9 | PHP577.20 | PHP57.72 | 7% |
| 10 + | PHP520.03 | PHP52.003 | 17% |
*price indicative
- RS Stock No.:
- 736-141
- Mfr. Part No.:
- 971250351
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Length | 25mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Length 25mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel spacer stud is a critical component designed for utilisation in general electronic equipment, ensuring robust structural support and reliable performance across various applications.
Operating temperature range from -55 up to +150 °C for versatile usage
Halogen-free compliance ensures environmental safety
Constructed from steel with a glossy zinc surface for durability
Dimensions of 25 mm aid in precise fitting applications
Manufactured according to DIN ISO 2768-1m for quality assurance
Certification compliant with RoHS and REACh regulations for global standards
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
