Wurth Elektronik M3 Spacer Stud, 15 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 736-139
- Mfr. Part No.:
- 971150351
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP202.85
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP509.89
(exc. VAT)
PHP571.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP509.89 | PHP50.989 | - |
| 5 - 9 | PHP469.32 | PHP46.932 | PHP202.85 |
| 10 + | PHP423.22 | PHP42.322 | PHP866.70 |
*price indicative
- RS Stock No.:
- 736-139
- Mfr. Part No.:
- 971150351
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Spacer Stud | |
| Length | 15mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Spacer Stud | ||
Length 15mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel Spacer Stud is a robust mechanical component designed to facilitate secure spacing and alignment in general electronic applications, ensuring reliable functionality across varied environments.
Made from Durable steel, offering high strength and longevity
Designed to conform with RoHS and REACh standards for environmental compliance
Moisture Sensitivity Level (MSL) of 1 ensures easy handling
Features both inner and outer threads for versatile assembly options
Specifications support general electronic equipment usage
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
