Phoenix Contact D-RT 5-T Series End Cover
- RS Stock No.:
- 859-0898
- Mfr. Part No.:
- 3049291
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP2,425.58
(exc. VAT)
PHP2,716.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,425.58 | PHP48.512 |
*price indicative
- RS Stock No.:
- 859-0898
- Mfr. Part No.:
- 3049291
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Series | D-RT 5-T | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Series D-RT 5-T | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
End cover, length: 90.4 mm, width: 2.2 mm, height: 42.2 mm, color: gray
Related links
- Phoenix Contact D-RSC 5-T Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-RT Series End Cover
- Phoenix Contact D-RT 3/5 Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-USST 6-T Series End Cover
- Phoenix Contact D-UK 6-T Series End Cover
- Phoenix Contact S-RT 5-T Series Switching Lock
- Phoenix Contact 3049039 RT 5-T Series Test Disconnect Terminal Block Grey 6 mm² Bolt
- Phoenix Contact D-UT 6-T-HV Series End Cover
