Phoenix Contact S-RT 5-T Series Switching Lock
- RS Stock No.:
- 853-0307
- Mfr. Part No.:
- 3049330
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP6,507.34
(exc. VAT)
PHP7,288.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,507.34 | PHP130.147 |
*price indicative
- RS Stock No.:
- 853-0307
- Mfr. Part No.:
- 3049330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Switching Lock | |
| Material | Polyamide | |
| Series | S-RT 5-T | |
| Colour | White | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Switching Lock | ||
Material Polyamide | ||
Series S-RT 5-T | ||
Colour White | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Switching lock, length: 15.65 mm, width: 8.3 mm, height: 26.5 mm, color: white
Related links
- Phoenix Contact S-OTTA 6-T Series Switching Lock
- Phoenix Contact S-UT 6-T-HV Series Switching Lock
- Phoenix Contact D-RT 5-T Series End Cover
- Phoenix Contact 3049039 RT 5-T Series Test Disconnect Terminal Block Grey 6 mm² Bolt
- Phoenix Contact S-ME 6 Series Switching Lock
- Phoenix Contact S - ME 4 Series Switching Lock EAC
- Phoenix Contact S Series Switching Lock for Use with Disconnect Slides
- Phoenix Contact S-MT Series Switching Lock for Use with DIN Rail Terminal Blocks
