Phoenix Contact PP-H 1.5/S/1-M RD Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 856-9588
- Mfr. Part No.:
- 3212692
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP5,269.05
(exc. VAT)
PHP5,901.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP105.381 | PHP5,269.05 |
| 250 + | PHP94.843 | PHP4,742.15 |
*price indicative
- RS Stock No.:
- 856-9588
- Mfr. Part No.:
- 3212692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Voltage | 500V | |
| Series | PP-H 1.5/S/1-M RD | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Voltage 500V | ||
Series PP-H 1.5/S/1-M RD | ||
Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/6 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/7 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1 GNYE Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1-M BU Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1-R RD Series Pluggable Terminal Block 3.5 mm Pitch 3212695
- Phoenix Contact PP-H 1.5/S/15 Series Pluggable Terminal Block 3.5 mm Pitch 3212646
- Phoenix Contact PP-H 1.5/S/1-M Series Pluggable Terminal Block 3.5 mm Pitch 3212688
