Phoenix Contact PP-H 1.5/S/1-M BU Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 856-9585
- Mfr. Part No.:
- 3212691
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save PHP742.75
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP4,950.90
(exc. VAT)
PHP5,545.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | PHP99.018 | PHP4,950.90 | - |
| 250 + | PHP96.047 | PHP4,802.35 | PHP742.75 |
*price indicative
- RS Stock No.:
- 856-9585
- Mfr. Part No.:
- 3212691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Voltage | 500V | |
| Pitch | 3.5mm | |
| Colour | Blue | |
| Series | PP-H 1.5/S/1-M BU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Voltage 500V | ||
Pitch 3.5mm | ||
Colour Blue | ||
Series PP-H 1.5/S/1-M BU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 1.5/S/1-M RD Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1 GNYE Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/1 BU Series Pluggable Terminal Block 3.5 mm Pitch 3212497
- Phoenix Contact PP-H 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3212662
- Phoenix Contact PP-H 1.5/S/1-R BU Series Pluggable Terminal Block 3.5 mm Pitch 3212727
- Phoenix Contact PP-H 1.5/S/8 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/6 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PP-H 1.5/S/7 Series Pluggable Terminal Block, 17.5A
