Phoenix Contact PP-H 4/6 Series Pluggable Terminal Block, 32A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

PHP25,365.30

(exc. VAT)

PHP28,409.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Box*
25 - 100PHP1,014.612PHP25,365.30
125 +PHP913.15PHP22,828.75

*price indicative

RS Stock No.:
856-2496
Mfr. Part No.:
3212041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

32A

Pitch

6.2mm

Voltage

800V

Colour

Grey

Series

PP-H 4/6

Standards/Approvals

RoHS

COO (Country of Origin):
PL

Terminal Block Clipline Series


A professional range from Phoenix’s Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.

Features and Benefits


• Push in termination method

• Push in connection method

Phoenix Contact Non-Fused Terminal Blocks


Related links