Phoenix Contact PP-H 4/2 Series Pluggable Terminal Block, 32A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

PHP16,249.85

(exc. VAT)

PHP18,199.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
50 - 200PHP324.997PHP16,249.85
250 +PHP292.498PHP14,624.90

*price indicative

RS Stock No.:
856-2124
Mfr. Part No.:
3212016
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

32A

Pitch

6.2mm

Voltage

800V

Series

PP-H 4/2

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Plug, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 2, number of positions: 2, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 12.4 mm, height: 42.3 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy