Phoenix Contact Clipline Series Pluggable Terminal Block, 41A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

PHP19,494.10

(exc. VAT)

PHP21,833.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
50 - 200PHP389.882PHP19,494.10
250 +PHP378.185PHP18,909.25

*price indicative

RS Stock No.:
856-2247
Mfr. Part No.:
3061570
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

41A

Voltage

1kV

Pitch

8.2mm

Series

Clipline

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
PL
Plug, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 2, number of positions: 2, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 16.4 mm, height: 49.3 mm, color: gray

The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy