Phoenix Contact HV M12/1-TP Series DIN Rail Terminal Accessory
- RS Stock No.:
- 855-9153
- Mfr. Part No.:
- 3049602
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
PHP4,343.25
(exc. VAT)
PHP4,864.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,343.25 | PHP173.73 |
*price indicative
- RS Stock No.:
- 855-9153
- Mfr. Part No.:
- 3049602
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Accessory | |
| Series | HV M12/1-TP | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Accessory | ||
Series HV M12/1-TP | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Separating plate, length: 50 mm, width: 1.5 mm, color: gray
Related links
- Phoenix Contact HV M6/1-VS 2 Series DIN Rail Terminal Accessory
- Phoenix Contact HV M12/1 Series Bridge Screw
- Phoenix Contact HV M12/1-VS 3 Series Connection Element
- Phoenix Contact HV M12/1-VS 2 Series Connection Element
- Phoenix Contact HV M12/2-TP Series Spacer Plate
- Phoenix Contact UPRZ Series DIN Rail Terminal Accessory
- Phoenix Contact PTFIX 10/S-F Series DIN Rail Terminal Accessory
- Phoenix Contact 3046731 UTTB 2 Series DIN Rail Terminal Accessory, Screw
