Phoenix Contact HV M12/1-VS 2 Series Connection Element
- RS Stock No.:
- 858-7987
- Mfr. Part No.:
- 3049631
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP5,041.48
(exc. VAT)
PHP5,646.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,041.48 | PHP504.148 |
*price indicative
- RS Stock No.:
- 858-7987
- Mfr. Part No.:
- 3049631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connection Element | |
| Material | Copper | |
| Colour | Silver | |
| Series | HV M12/1-VS 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connection Element | ||
Material Copper | ||
Colour Silver | ||
Series HV M12/1-VS 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Connection element, length: 62 mm, width: 25 mm, height: 4 mm, number of positions: 2, color: silver
Related links
- Phoenix Contact HV M12/1-VS 3 Series Connection Element
- Phoenix Contact HV M5/1-VS 2 Series Connection Element
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact HV M8/1-VS 2 Series Connection Element for Use with DIN Rail Terminal
- Phoenix Contact HV M5/1-VS 3 Series Connection Element
- Phoenix Contact HV M10/1-VS 3 Series Connection Element
- Phoenix Contact HV M8/1-VS 3 Series Connection Element
- Phoenix Contact HV M6/1-VS 3 Series Connection Element
