Phoenix Contact DP-STMED 6 Series Spacer Plate
- RS Stock No.:
- 852-9641
- Mfr. Part No.:
- 3035690
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP6,415.50
(exc. VAT)
PHP7,185.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP6,415.50 | PHP128.31 |
*price indicative
- RS Stock No.:
- 852-9641
- Mfr. Part No.:
- 3035690
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer Plate | |
| Material | Polyamide (Insulation) | |
| Series | DP-STMED 6 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer Plate | ||
Material Polyamide (Insulation) | ||
Series DP-STMED 6 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Spacer plate, length: 100.8 mm, width: 8.2 mm, color: gray
Connection of standard solar cables up to 10 mm² and with 7.5 mm outside diameter
Consistent function shafts enable the simple grouping of individual PV lines using plug-in bridges
Related links
- Phoenix Contact DP PS-6 Series Spacer Plate for Use with Modular Terminal Block
- Phoenix Contact DP-RSCWE 6-3 Series Spacer Plate
- Phoenix Contact DP-PLW Series Spacer Plate for Use with PLW 16-6/5 Feed-through Terminal Block
- Phoenix Contact DP Series Spacer Plate
- Phoenix Contact DP - PT 2 Series Spacer Plate
- Phoenix Contact DP-UK 3-MVSTB Series Spacer Plate
- Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
