Phoenix Contact DP-UK 3-MVSTB Series Spacer Plate
- RS Stock No.:
- 852-9644
- Mfr. Part No.:
- 3002445
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
PHP4,534.88
(exc. VAT)
PHP5,079.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,534.88 | PHP90.698 |
*price indicative
- RS Stock No.:
- 852-9644
- Mfr. Part No.:
- 3002445
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer Plate | |
| Series | DP-UK 3-MVSTB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer Plate | ||
Series DP-UK 3-MVSTB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Spacer plate, pitch: 0 mm, length: 47.7 mm, width: 2.4 mm, number of positions: 1, color: gray
Related links
- Phoenix Contact D-UK 3-MVSTB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP Series Spacer Plate
- Phoenix Contact DP - PT 2 Series Spacer Plate
- Phoenix Contact DP-UKK 3-MSTB-5.08 Series Spacer Plate
- Phoenix Contact DP-STMED 6 Series Spacer Plate
- Phoenix Contact DP-RSCWE 6-3 Series Spacer Plate
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
- Phoenix Contact DP-LPO Series Spacer Plate for Use with Terminal Block
