Phoenix Contact SP 4/1-R Series Pluggable Terminal Block, 32A
- RS Stock No.:
- 803-7681
- Mfr. Part No.:
- 3042816
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP8,589.00
(exc. VAT)
PHP9,619.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 250 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP171.78 | PHP8,589.00 |
*price indicative
- RS Stock No.:
- 803-7681
- Mfr. Part No.:
- 3042816
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 32A | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Colour | Grey | |
| Series | SP 4/1-R | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 32A | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Colour Grey | ||
Series SP 4/1-R | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
UPBV and SP Plug-In Terminal Blocks
A range of Plug-In Terminal Blocks with Screw or Spring Clamp connection, various Cable Sizes and Colours available.
UP Series
Related links
- Phoenix Contact SP 4/1-R BU Series Pluggable Terminal Block, 3042829
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact SP 4/1-R GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact PP-H 4/1-R GNYE Series Pluggable Terminal Block, 32A
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SP 4/1-M Series Pluggable Terminal Block 6.2 mm Pitch, 3042780
- Phoenix Contact SP 4/1-L Series Terminal Plug
- Phoenix Contact SP 4/1-L GNYE Series Terminal Plug
