Phoenix Contact PP-H 4/1-R GNYE Series Pluggable Terminal Block, 32A
- RS Stock No.:
- 856-9825
- Mfr. Part No.:
- 3211987
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP7,581.50
(exc. VAT)
PHP8,491.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP151.63 | PHP7,581.50 |
| 250 + | PHP136.467 | PHP6,823.35 |
*price indicative
- RS Stock No.:
- 856-9825
- Mfr. Part No.:
- 3211987
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 32A | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Colour | Green, Yellow | |
| Series | PP-H 4/1-R GNYE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 32A | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Colour Green, Yellow | ||
Series PP-H 4/1-R GNYE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Related links
- Phoenix Contact PP-H 4/1-R Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1 GNYE Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 6/1-R GNYE Series Pluggable Terminal Block, 41A
- Phoenix Contact PP-H 4/1-L Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 4/1-M GNYE Series Pluggable Terminal Block 6.2 mm Pitch 3211971
- Phoenix Contact PP-H 4/1-R BU Series Terminal Plug
- Phoenix Contact PP-H 4/1-L GNYE Series Terminal Plug
- Phoenix Contact PP-H 4/7 Series Pluggable Terminal Block, 32A
