WAGO 862 Series Terminal Strip, 3-Way, 12AWG, 20 AWG Wire, 32A Cage Clamp

Subtotal (1 bag of 250 units)*

PHP70,137.50

(exc. VAT)

PHP78,554.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP70,137.50PHP280.55

*price indicative

RS Stock No.:
279-2748
Mfr. Part No.:
862-9603
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Strip

Number of Ways

3

Current

32A

Wire Size

12AWG, 20AWG

Mount Type

Chassis

Material

Polyamide 66

Contact Material

Copper

Voltage

500V

Cable CSA

12AWG

Series

862

Colour

White

Termination Type

Cage Clamp

Hazardous Area Certification

No

Standards/Approvals

RoHS

The WAGO 4-conductor chassis-mount terminal strip with ground contact.

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy