WAGO 862 Series Terminal Strip, 4-Way, 12AWG, 20 AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 279-2749
- Mfr. Part No.:
- 862-9604
- Manufacturer:
- WAGO
Subtotal (1 bag of 200 units)*
PHP70,844.00
(exc. VAT)
PHP79,345.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP70,844.00 | PHP354.22 |
*price indicative
- RS Stock No.:
- 279-2749
- Mfr. Part No.:
- 862-9604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 4 | |
| Product Type | Terminal Strip | |
| Current | 32A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | Chassis | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 500V | |
| Colour | White | |
| Cable CSA | 12AWG | |
| Series | 862 | |
| Termination Type | Cage Clamp | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 4 | ||
Product Type Terminal Strip | ||
Current 32A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type Chassis | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 500V | ||
Colour White | ||
Cable CSA 12AWG | ||
Series 862 | ||
Termination Type Cage Clamp | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The WAGO 4-conductor chassis-mount terminal strip with ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
