WAGO 862 Series Terminal Strip, 2-Way, 12AWG, 20 AWG Wire, 28A Cage Clamp
- RS Stock No.:
- 279-2636
- Mfr. Part No.:
- 862-1562/999-950
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
PHP171,890.00
(exc. VAT)
PHP192,516.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP171,890.00 | PHP343.78 |
*price indicative
- RS Stock No.:
- 279-2636
- Mfr. Part No.:
- 862-1562/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Strip | |
| Number of Ways | 2 | |
| Current | 28A | |
| Wire Size | 12AWG, 20AWG | |
| Mount Type | Chassis | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 440V | |
| Colour | Black | |
| Cable CSA | 12AWG | |
| Series | 862 | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Strip | ||
Number of Ways 2 | ||
Current 28A | ||
Wire Size 12AWG, 20AWG | ||
Mount Type Chassis | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 440V | ||
Colour Black | ||
Cable CSA 12AWG | ||
Series 862 | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS | ||
The WAGO 4-conductor chassis-mount terminal strip without ground contact is suitable for Ex e II applications.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 28A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
