Phoenix Contact 3034 Series Cover

Subtotal (1 pack of 10 units)*

PHP21,952.09

(exc. VAT)

PHP24,586.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP2,195.209PHP21,952.09

*price indicative

RS Stock No.:
241-6159
Mfr. Part No.:
3034361
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cover

Material

Polyvinyl Chloride

Colour

Transparent

Series

3034

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact's cover profile MADE of transparent PVC material for covering Terminal strips, snapped onto APT-ME cover profile carrier or APH-ME end bracket. A cover profile carrier should be positioned at the ends and at intervals of around 40 cm.

Material is PVC

Flammability rating according to UL 94 V0

Supplied length is 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy