Phoenix Contact PTTB Series Terminal Block, 4-Way, 6mm² Wire, 28A Push-in
- RS Stock No.:
- 897-266
- Mfr. Part No.:
- 3211892
- Manufacturer:
- Phoenix Contact
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,813.65
(exc. VAT)
PHP2,031.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,813.65 |
| 10 + | PHP1,668.89 |
*price indicative
- RS Stock No.:
- 897-266
- Mfr. Part No.:
- 3211892
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Product Type | Terminal Block | |
| Current | 28A | |
| Wire Size | 6mm² | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Polyamide | |
| Voltage | 500V | |
| Colour | Black | |
| Series | PTTB | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Product Type Terminal Block | ||
Current 28A | ||
Wire Size 6mm² | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Polyamide | ||
Voltage 500V | ||
Colour Black | ||
Series PTTB | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse modular Terminal Block designed for efficient electrical connections. This product ensures reliable circuit protection while accommodating various connection methods for seamless integration in diverse applications.
Time-saving conductor connection via tool-free direct-connection technology
Convenient plugging requires a lower insertion force
Easy integration of fuses with the lever element for quick replacements
High conductor pull-out forces achieved through a robust spring design
Standardised CLIPLINE accessories for bridging, marking, and testing
Optical signal unit enables straightforward fuse status checks
Related links
- Phoenix Contact PTTB 4-HESILED 250 (5X20) Series Fuse Modular Terminal Block Push-in
- Phoenix Contact 3210925 PTTB Series Component Terminal Block Grey 4 mm² Push-in
- Phoenix Contact 3213221 PTTB Series Component Terminal Block Grey 4 mm² Push-in
- Spelsberg Abox 060 KLS-62 Series Terminal Block 6mm² Wire
- Schneider Electric NSYTRV Series Terminal Block 6mm² Wire Screw
- HellermannTyton CS Series Terminal Block 6mm Wire, 5A Screw
- Phoenix Contact PTI Series Terminal Block 0.2mm² 28A Push-in
- Phoenix Contact PTTB 4-HESI (5X20) Series Fuse Modular Terminal Block Black Push-in
