Phoenix Contact PT 4 Series Fuse Modular Terminal Block, 1-Way, 6mm² Wire, 6.3A Push-in
- RS Stock No.:
- 941-447
- Mfr. Part No.:
- 1309456
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP38,371.53
(exc. VAT)
PHP42,976.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,371.53 | PHP767.431 |
*price indicative
- RS Stock No.:
- 941-447
- Mfr. Part No.:
- 1309456
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fuse Modular Terminal Block | |
| Number of Ways | 1 | |
| Current | 6.3A | |
| Wire Size | 6mm² | |
| Mount Type | DIN Rail | |
| Fused | Yes | |
| Material | Polyamide | |
| Voltage | 500V | |
| Colour | Blue | |
| Series | PT 4 | |
| Cable CSA | 4mm² | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fuse Modular Terminal Block | ||
Number of Ways 1 | ||
Current 6.3A | ||
Wire Size 6mm² | ||
Mount Type DIN Rail | ||
Fused Yes | ||
Material Polyamide | ||
Voltage 500V | ||
Colour Blue | ||
Series PT 4 | ||
Cable CSA 4mm² | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact fuse modular Terminal Block designed for efficient electrical connections and reliable fuse integration. This product is Ideal for applications requiring precision in electrical management and safe operation.
Time-saving conductor connection with tool-free direct-connection technology
Convenient plugging facilitated by a lower insertion force
Lever element enables easy fuse integration and replacement
Spring design ensures high conductor pull-out forces
Related links
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block 6mm² Wire, 6.3A Push-in
- Phoenix Contact PT 4 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-HESILED 60 (5X20) Series Fuse Modular Terminal Block Push-in
- Phoenix Contact PT 4-FSI/F-LED 12 Series Fuse Modular Terminal Block Push-in
- Phoenix Contact 3208964 PT 4-FSI/F-LED 24 Series Fuse Modular Terminal Block Black 1-Level Fused, Push-in
- Phoenix Contact 3270205 PTC 4 Series Fuse Modular Terminal Block Black 1-Level Fused ATEX, IECEx
- Phoenix Contact 3211861 PT 4-HESI (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact PT Series Fuse Modular Terminal Block Push-in
