RS PRODGBSC-SG01/04-02P Terminal Block, 3-Way, 12AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 766-863
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP683.79
(exc. VAT)
PHP765.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP683.79 | PHP34.19 |
*price indicative
- RS Stock No.:
- 766-863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Terminal Block | |
| Number of Ways | 3 | |
| Current | 32A | |
| Wire Size | 12AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Polycarbonate | |
| Voltage | 450V | |
| Wire Protection | No | |
| Cable CSA | 4mm² | |
| Colour | Clear | |
| Termination Type | Cage Clamp | |
| Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Enclosed | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal Block | ||
Number of Ways 3 | ||
Current 32A | ||
Wire Size 12AWG | ||
Mount Type Cable | ||
Fused No | ||
Material Polycarbonate | ||
Voltage 450V | ||
Wire Protection No | ||
Cable CSA 4mm² | ||
Colour Clear | ||
Termination Type Cage Clamp | ||
Gender Female | ||
Maximum Operating Temperature 85°C | ||
Enclosed Yes | ||
Standards/Approvals RoHS | ||
The RS PRO Terminal Blocks provide a swift and secure solution for terminating wires and creating lasting electrical connections. This 3-way component is highly versatile, accommodating both solid and stranded leads ranging from 24 to 12AWG.
Current rating of 32A for demanding applications
Rotatable operating handle for easy operation
Three connections to link multiple wires
Transparent housing for simple Visual inspection
Related links
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
