RS PRODGBSC-SG01/04-02P Terminal Block, 2-Way, 12AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 766-860
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP3,064.95
(exc. VAT)
PHP3,432.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,064.95 | PHP30.65 |
*price indicative
- RS Stock No.:
- 766-860
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 2 | |
| Product Type | Terminal Block | |
| Current | 32A | |
| Wire Size | 12AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Polycarbonate | |
| Voltage | 450V | |
| Wire Protection | No | |
| Cable CSA | 4mm² | |
| Colour | Clear | |
| Termination Type | Cage Clamp | |
| Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Enclosed | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 2 | ||
Product Type Terminal Block | ||
Current 32A | ||
Wire Size 12AWG | ||
Mount Type Cable | ||
Fused No | ||
Material Polycarbonate | ||
Voltage 450V | ||
Wire Protection No | ||
Cable CSA 4mm² | ||
Colour Clear | ||
Termination Type Cage Clamp | ||
Gender Female | ||
Maximum Operating Temperature 85°C | ||
Enclosed Yes | ||
Standards/Approvals RoHS | ||
The RS PRO Lever Connector is a versatile Terminal Block designed to terminate wires instantly and secure conductors for lasting connections. This component accommodates solid and stranded leads ranging in size from 24 to 12AWG for maximum flexibility.
Current rating of 32A for demanding applications
Rotatable operating handle for easy operation
Two connections to link multiple wires
Supports wire sizes from 24 to 12AWG
Related links
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- RS PRODGBSC-SG01/04-02P Terminal Block 12AWG Wire, 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 862 Series Terminal Strip 12AWG 32A Cage Clamp
