RS PRO Work Platform

N

Subtotal (1 unit)*

PHP25,011.20

(exc. VAT)

PHP28,012.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,011.20

*price indicative

RS Stock No.:
827-597
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Weight

5.4kg

Standards/Approvals

EN 131

Load Capacity

440g

RoHS Status: Exempt

COO (Country of Origin):
IT
The RS PRO stepladder designed to provide safe, comfortable, and efficient access in professional environments, featuring twin handrails for enhanced stability.

Constructed from Durable aluminium for lightweight manoeuvrability

Equipped with extra-large anti-slip treads for secure footing

Includes a comfortable platform size of 270 x 250mm for user ease

Features a robust tool tray, facilitating convenient access to tools

Rated for a maximum load of 150kg, ensuring reliability

Manufactured to EN131 Professional standards, meeting industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy