Subtotal (1 unit)*
PHP17,977.90
(exc. VAT)
PHP20,135.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,977.90 |
*price indicative
- RS Stock No.:
- 827-594
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 4kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 4kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder designed for safe, user-friendly access in professional settings, ensuring stability and comfort during use with its twin handrails.
Twin safety handrails aid in secure climbing
Extra-large 120mm anti-slip treads enhance footing
A spacious 270 x 250mm platform offers comfort
Includes a high support rail and integrated tool tray
Rated for a maximum load of 150kg
Manufactured to EN131 Professional standards
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 2.55m platform height
- RS PRO Work Platform, 972mm platform height
- RS PRO Work Platform, 2m platform height
- RS PRO Work Platform, 2.5m platform height
- RS PRO Work Platform, 2.61m platform height
