Renesas Electronics SRAM Memory, R1LP0408DSB-5SI#B0- 4000kbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5824P
Mfr. Part No.:
R1LP0408DSB-5SI#B0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4000kbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

32

Dimensions

21.05 x 10.26 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Length

21.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Width

10.26mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy