Renesas Electronics SRAM, 71124S12YG- 1MB
- RS Stock No.:
- 263-7907
- Mfr. Part No.:
- 71124S12YG
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-7907
- Mfr. Part No.:
- 71124S12YG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS static RAM 6 is a high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. All bidirectional inputs and outputs of the RAM are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
One chip select plus one output enable pin
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM, 70V25L25PFGI- 128 kB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
