Memory,SRAM,LowPower,4Mb,512kx8,TSOP32
- RS Stock No.:
- 380-450P
- Mfr. Part No.:
- R1LV0408DSA-5SI
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-450P
- Mfr. Part No.:
- R1LV0408DSA-5SI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512K words x 8 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 8 x 11.8 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 11.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512K words x 8 bit | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 8 x 11.8 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 11.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 8mm | ||
RoHS Status: Exempt
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
