Sprockets

A sprocket, also referred to as a sprocket wheel or chainwheel, is a toothed wheel designed to engage a chain or toothed belt to transmit rotary motion efficiently without slip. By slotting directly into the links of a chain, these components provide a positive drive mechanism that is essential for synchronized power transmission.

At RS Philippines, we supply an extensive range of industrial sprockets and chains designed for high-performance environments. Our inventory includes various sizes to accommodate numerous pitch requirements, ensuring your setups operate with maximum reliability in conveyors, packaging lines, and heavy machinery.

What Is a Sprocket?

A sprocket is a dedicated chain wheel featuring profile-cut teeth that mesh perfectly with chain links to transfer power and motion between shafts. Unlike friction-based drives, the mechanical engagement of a chain sprocket reduces slip, making it the preferred choice for timing-critical applications and heavy load transfers.

When configuring a roller chain sprocket system, selection is critical; the sprocket must precisely match the chain pitch and series to prevent premature wear or system failure.

Is a Sprocket the Same as a Gear?

While they may look similar, sprockets and gears serve different mechanical functions:

  • Mechanical Engagement: A gear meshes directly with another gear to transmit power. A sprocket meshes exclusively with a chain or toothed belt.
  • Drive Characteristics: Sprockets are used when flexible center distances are required. They allow for easy chain length changes and remain robust in dirty or harsh environments where precision gears might fail.

Practical Takeaway: If your drive system utilizes a chain, you require a chain sprocket. If your assembly uses two rigid toothed wheels in direct contact, those are gears. Utilizing an odd number of teeth on a chain wheel can also help ensure uniform wear across the system.

What Type of Sprockets Are There?

Selecting the right chain sprocket involves matching the bore type and strand configuration to your machinery’s requirements:

  • Single-Strand Sprockets: Designed for single-row roller chains, these are the most common type used in standard power transmission systems. They must be matched to the correct chain pitch and tooth count to achieve the desired speed and performance.
  • Multi-Strand (Duplex/Triplex) Sprockets: Used with multiple-strand chains, these sprockets increase load and torque capacity without significantly increasing the chain wheel diameter, making them suitable for higher-power applications.
  • Idler Sprockets: These do not transmit power but serve to guide or tension the chain. They help improve chain wrap, alignment, and overall system efficiency.
  • Taper-Lock & Split-Hub: Designed for a superior shaft grip and easy removal, making them a staple in industrial sprockets and chain maintenance.
  • Pilot Bore vs. Finished Bore: Pilot bores allow for custom machining to an exact shaft size, while finished bores are ready for immediate installation.

Where Are Sprockets Used?

Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinery and vehicles. You are likely to find sprockets used in:

  • Conveyors & Material Handling: Driving rollers and transfer systems in logistics, warehousing, and mining operations.
  • Manufacturing Machinery: Essential for bottling, printing, and automated packaging lines.
  • Agriculture: Applied in machinery exposed to dirt, debris, and shock loads, where robust drive systems are required.
  • Power Transmission Systems: Suitable for applications where high torque and zero slip are mandatory.
  • Maintenance: Providing reliable replacement parts for existing industrial sprocket and chain infrastructures.

How to Choose the Right Chain Sprocket

To ensure you find a sprocket that balances performance with durability, consider these critical technical factors before you buy sprockets for your industrial application:

  • Match the Chain Standard and Pitch: The sprocket must match the chain series exactly. Pitch is non-negotiable; an incorrect match will lead to immediate system damage.
  • Tooth Count and Drive Ratio: The number of teeth determines your speed and torque. While a smaller chain wheel can increase speed, a larger tooth count generally offers smoother operation and reduced wear.
  • Bore Type and Shaft Fit: Decide between a pilot bore for custom sizing or a finished bore with specific keyways. Choose carbon steel for general use or stainless steel for corrosion resistance in food processing or marine environments.
  • Material Selection: Carbon steel is commonly used for general applications, while stainless steel offers corrosion resistance for environments such as food processing or marine applications.
  • Load Capacity and Chain Configuration: Multi-strand sprockets may be required for higher torque applications to distribute load across multiple chain rows.
  • Operating Environment: Consider exposure to dust, moisture, chemicals, and temperature, as these factors influence material choice and maintenance requirements.
  • Budget and Availability: When you buy sprockets for your facility in the Philippines, compare the prices of chain sprockets online. As a chain sprocket supplier, we ensure competitive sprocket price points and local stock availability to minimize downtime.

Maintenance & Calibration Tips

To maximize the life of your industrial sprockets and chains, follow these maintenance protocols:

  • Alignment: Ensure the roller chain sprocket is perfectly aligned with the drive shaft to prevent uneven wear, noise, and chain derailment.
  • Lubrication: Use high-quality chain lubricants to reduce friction and wear between chain and sprocket teeth.
  • Tension Control: Maintain correct chain tension; over-tightening can overload bearings and accelerate tooth wear, while insufficient tension can cause skipping.
  • Wear Checks: Inspect for "hooked" teeth profiles. Always replace the chain sprocket and chain as a set for optimal performance.

Features & Benefits of Sprocket Drives

Integrating industrial sprockets and chains into your power transmission layout provides several distinct operational advantages:

  • Positive Engagement: Zero slip under heavy loads compared to friction belt drives.
  • High Durability: Operates reliably in dusty, oily, or high-temperature environments.
  • Flexible Layouts: Variable center distances are easily managed by adjusting chain length.
  • Ease of Service: Simplifies the replacement of worn components in industrial sprockets and chain systems.

Why Buy Sprockets from RS Philippines?

RS Philippines is a trusted distributor and supplier of high-performance power transmission components. We provide a comprehensive selection of industrial sprockets and chains at competitive prices, sourced from reputable brands like SKF, RS PRO, and INA. Beyond our sprocket inventory, we offer a range of chain guides and chain tensioners to ensure your operations remain efficient.

Browse our user-friendly online site to find the best engine sprocket price, and have your items shipped directly to your facility. With our swift delivery, we ensure your maintenance projects stay on schedule. Visit our delivery information page for more details on delivery times and fees.

581 Products showing for Sprockets

Sort By
In Stock
Subtotal (1 unit)
PHP821.10(exc. VAT)
PHP821.10/unit
In Stock
Subtotal (1 unit)
PHP1,093.72(exc. VAT)
PHP1,093.72/unit
In Stock
Subtotal (1 unit)
PHP732.07(exc. VAT)
PHP732.07/unit
In Stock
Subtotal (1 unit)
PHP694.01(exc. VAT)
PHP694.01/unit
In Stock
Subtotal (1 unit)
PHP1,215.58(exc. VAT)
PHP1,215.58/unit
In Stock
Subtotal (1 unit)
PHP796.23(exc. VAT)
PHP796.23/unit
In Stock
Subtotal (1 unit)
PHP685.40(exc. VAT)
PHP685.40/unit
In Stock
Subtotal (1 unit)
PHP692.23(exc. VAT)
PHP692.23/unit
In Stock
Subtotal (1 unit)
PHP712.10(exc. VAT)
PHP712.10/unit
In Stock
Subtotal (1 unit)
PHP456.26(exc. VAT)
PHP456.26/unit
In Stock
Subtotal (1 unit)
PHP1,491.40(exc. VAT)
PHP1,491.40/unit
In Stock
Subtotal (1 unit)
PHP1,853.78(exc. VAT)
PHP1,853.78/unit
In Stock
Subtotal (1 unit)
PHP810.89(exc. VAT)
PHP810.89/unit
In Stock
Subtotal (1 unit)
PHP977.72(exc. VAT)
PHP977.72/unit
In Stock
Subtotal (1 unit)
PHP399.69(exc. VAT)
PHP399.69/unit
Limited stock
Subtotal (1 unit)
PHP838.80(exc. VAT)
PHP838.80/unit
In Stock
Subtotal (1 unit)
PHP2,706.01(exc. VAT)
PHP2,706.01/unit
In Stock
Subtotal (1 unit)
PHP618.36(exc. VAT)
PHP618.36/unit
In Stock
Subtotal (1 unit)
PHP350.97(exc. VAT)
PHP350.97/unit
In Stock
Subtotal (1 unit)
PHP1,195.37(exc. VAT)
PHP1,195.37/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy